857-008-553-108

Heilind Number:EDA857-008-553-108
Manufacturer:EDAC
Manufacturer Number:857-008-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 5 A amperage and features a single row with eight positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB connections with this essential component.