857-008-554-103

Heilind Number:EDA857-008-554-103
Manufacturer:EDAC
Manufacturer Number:857-008-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-103

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, this connector offers easy and efficient installation on your PCB. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity. Featuring a pitch of .156 inches and accommodating 8 positions, it's perfect for various applications. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in industrial and electronic devices. Upgrade your connectivity solutions with this essential component.