857-008-554-104

Heilind Number:EDA857-008-554-104
Manufacturer:EDAC
Manufacturer Number:857-008-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 8 positions, it offers seamless integration on your board. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity game with this essential component.