857-008-554-107

Heilind Number:EDA857-008-554-107
Manufacturer:EDAC
Manufacturer Number:857-008-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Crafted with premium UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in extreme conditions. The Copper Alloy contacts, along with a 5A amperage rating, guarantee efficient power transmission. Featuring a single row design with 8 positions and a pitch of .156 inches, it offers seamless integration on your circuit boards. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient, perfect for industrial applications. Upgrade your connectivity solutions with this high-quality component.