857-008-554-108

Heilind Number:EDA857-008-554-108
Manufacturer:EDAC
Manufacturer Number:857-008-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 8 positions, it offers seamless connectivity for a variety of applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for flexible installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient PCB connections. Explore our range of high-quality connectors today and elevate your electronic designs.