857-008-554-112

Heilind Number:EDA857-008-554-112
Manufacturer:EDAC
Manufacturer Number:857-008-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-554-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. The black housing adds a sleek touch, while the copper alloy contact material and a pitch of .156 in deliver efficient power transmission. With a right-angle mount orientation and a row spacing of .2 in, it offers flexibility in installation. Dive into the future of connectivity with this essential component for your electronic projects.