857-008-557-102

Heilind Number:EDA857-008-557-102
Manufacturer:EDAC
Manufacturer Number:857-008-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration for 8 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its right angle mount orientation allows for efficient PCB assembly. Perfect for a wide range of applications, this connector is a must-have for any electronics project in need of secure and high-amperage connections.