857-008-557-103

Heilind Number:EDA857-008-557-103
Manufacturer:EDAC
Manufacturer Number:857-008-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-557-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row configuration featuring 8 positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Elevate your connectivity solutions with this essential component.