857-008-557-107

Heilind Number:EDA857-008-557-107
Manufacturer:EDAC
Manufacturer Number:857-008-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-557-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. The eight copper alloy contacts ensure secure and efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component, a must-have for any project requiring precise and high-performance board-to-board connections.