857-008-557-108

Heilind Number:EDA857-008-557-108
Manufacturer:EDAC
Manufacturer Number:857-008-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-557-108

Detailed Description

Upgrade your high-temperature connectors with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a single row with eight positions for efficient signal transmission. Crafted with a high-performance UL 94V-0 Polyphenylene Sulfide housing, it guarantees superior durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further enhances space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your electronics with this essential component today.