857-008-557-112

Heilind Number:EDA857-008-557-112
Manufacturer:EDAC
Manufacturer Number:857-008-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in high-stress environments. With a single row layout and 8 positions, it offers efficient connectivity on your PCB. The right-angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this essential component for seamless board-to-board connections.