857-008-558-101

Heilind Number:EDA857-008-558-101
Manufacturer:EDAC
Manufacturer Number:857-008-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-101

Detailed Description

Achieve seamless connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 8 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects.