857-008-558-102

Heilind Number:EDA857-008-558-102
Manufacturer:EDAC
Manufacturer Number:857-008-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at high temperatures. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your board layout. The copper alloy contacts provide efficient power transmission, rated for up to 5 amps. Offering 8 positions in a right-angle mount orientation, it facilitates easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.