857-008-558-103

Heilind Number:EDA857-008-558-103
Manufacturer:EDAC
Manufacturer Number:857-008-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating conditions ranging from -40 to 105°C. With a single row construction and right-angle mount orientation, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With a total of 8 positions, this connector is perfect for various applications, making it a must-have in your PCB assembly toolkit. Elevate your connectivity experience with this high-quality component.