857-008-558-104

Heilind Number:EDA857-008-558-104
Manufacturer:EDAC
Manufacturer Number:857-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-104

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row layout and a total of 8 positions, this connector offers seamless integration for a variety of applications. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation provides flexibility in placement, and with an impressive operating temperature range of -40 to 105°C, it's suitable for even the most extreme conditions. Upgrade your connectivity solutions with this essential component.