857-008-558-108

Heilind Number:EDA857-008-558-108
Manufacturer:EDAC
Manufacturer Number:857-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a single row configuration and a total of 8 positions, it offers reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Engineered for versatility, it boasts a right-angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in its quality and durability to keep your systems running smoothly.