857-008-558-112

Heilind Number:EDA857-008-558-112
Manufacturer:EDAC
Manufacturer Number:857-008-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-558-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and a compact pitch of .156 inches, it offers easy integration onto your board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting eight positions and a 5A amperage capacity, it facilitates multiple connections with precision. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.