857-008-559-101

Heilind Number:EDA857-008-559-101
Manufacturer:EDAC
Manufacturer Number:857-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, ensuring reliable performance in demanding environments. Featuring a single row with 8 positions and a pitch of .156 inches, it offers precise and secure board-to-board connections. The right-angle mount orientation allows for efficient space utilization, while the operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Elevate your electronic assemblies with this black-colored connector, perfect for a wide range of applications.