857-008-559-102

Heilind Number:EDA857-008-559-102
Manufacturer:EDAC
Manufacturer Number:857-008-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 8 positions and a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and efficient board-to-board connectivity. Its right-angle mount orientation further facilitates easy installation. Perfect for a variety of applications, this connector guarantees seamless and secure data transmission in your electronic projects. Elevate your connectivity game with this essential component.