857-008-559-104

Heilind Number:EDA857-008-559-104
Manufacturer:EDAC
Manufacturer Number:857-008-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a single row and eight positions for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Perfect for high-performance electronics, this connector is a must-have for your PCB assembly projects.