857-008-559-108

Heilind Number:EDA857-008-559-108
Manufacturer:EDAC
Manufacturer Number:857-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-559-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this black connector guarantees exceptional durability and heat resistance, with an operating temperature range of -40 to 105 °C. Boasting a single row layout with a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. With eight positions available, this connector is perfect for various PCB applications, delivering a current rating of 5A. Trust in its quality and efficiency for all your connectivity needs.