857-009-401-101

Heilind Number:EDA857-009-401-101
Manufacturer:EDAC
Manufacturer Number:857-009-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-101

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating supports efficient power transmission. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a secure straight mount orientation, this connector delivers on both functionality and versatility. Perfect for applications in various industries, from automotive to industrial automation, it's a must-have component for your connectivity needs. Upgrade to our High Temp Card Edge Connector and experience enhanced performance in your PCB assemblies.