857-009-401-102

Heilind Number:EDA857-009-401-102
Manufacturer:EDAC
Manufacturer Number:857-009-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and durable copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate nine positions, perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this high-quality component.