857-009-401-103

Heilind Number:EDA857-009-401-103
Manufacturer:EDAC
Manufacturer Number:857-009-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row arrangement and 9 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB connectivity needs. Elevate your connectivity solutions with this high-performance connector.