857-009-401-104

Heilind Number:EDA857-009-401-104
Manufacturer:EDAC
Manufacturer Number:857-009-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. Featuring a single row layout with 9 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates hassle-free installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.