857-009-401-107

Heilind Number:EDA857-009-401-107
Manufacturer:EDAC
Manufacturer Number:857-009-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-107

Detailed Description

Enhance your high-temperature circuit connections with our Black High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a single row layout with nine positions, perfect for efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Its straight mount orientation simplifies installation, making it a versatile option for various applications in the electronics industry. Trust in the quality and performance of this essential component for your PCB assembly needs.