857-009-401-112

Heilind Number:EDA857-009-401-112
Manufacturer:EDAC
Manufacturer Number:857-009-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-401-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5A. Featuring a pitch of .156 inches and accommodating 9 positions, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, perfect for ensuring secure and efficient connections in your projects.