857-009-405-101

Heilind Number:EDA857-009-405-101
Manufacturer:EDAC
Manufacturer Number:857-009-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high temperature environments, with an operating range from -40 to 105 °C. Boasting a single row design with nine positions and a pitch of .156 inches, it offers precise and secure board-to-board connectivity. The copper alloy contacts guarantee reliable power transmission, with an amperage rating of 5A. Its straight mount orientation and row spacing of .2 inches provide easy installation and alignment. Elevate your electronic assemblies with this essential component.