857-009-405-102

Heilind Number:EDA857-009-405-102
Manufacturer:EDAC
Manufacturer Number:857-009-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme environments. With a single row layout and 9 positions, it offers efficient board-to-board connectivity. Crafted with copper alloy contacts, it guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your setup with this essential component for seamless and high-performance connectivity.