857-009-405-103

Heilind Number:EDA857-009-405-103
Manufacturer:EDAC
Manufacturer Number:857-009-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-103

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row and nine positions, it offers seamless integration for your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it boasts an operating temperature range of -40 to 105°C, making it ideal for a variety of applications. Elevate your connectivity setup with this essential component.