857-009-405-104

Heilind Number:EDA857-009-405-104
Manufacturer:EDAC
Manufacturer Number:857-009-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector in classic Black features a single row with 9 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in its 5A amperage rating and straight mount orientation for a secure and efficient connection every time. Elevate your connectivity with this essential component.