857-009-405-107

Heilind Number:EDA857-009-405-107
Manufacturer:EDAC
Manufacturer Number:857-009-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row with 9 positions, ensuring seamless board-to-board communication. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, making it ideal for a wide range of applications. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your PCB connections with this essential component.