857-009-405-108

Heilind Number:EDA857-009-405-108
Manufacturer:EDAC
Manufacturer Number:857-009-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a contact material of copper alloy, it ensures reliable conductivity, while the 1-row design with 9 positions offers seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component, a must-have in the world of connectivity.