857-009-405-112

Heilind Number:EDA857-009-405-112
Manufacturer:EDAC
Manufacturer Number:857-009-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-405-112

Detailed Description

Enhance your electronics with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 9 positions, it offers seamless connectivity for your circuit board needs. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.