857-009-421-101

Heilind Number:EDA857-009-421-101
Manufacturer:EDAC
Manufacturer Number:857-009-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-101

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 9 positions with a pitch of .156 inches, suitable for various PCB applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Contacts crafted from Copper Alloy ensure optimal conductivity, with an amperage rating of 5A. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings where performance is key. Its straight mount orientation and row spacing of .2 inches offer easy installation, making it a dependable choice for board-to-board connections. Trust in this connector for seamless signal transmission in critical operations.