857-009-421-102

Heilind Number:EDA857-009-421-102
Manufacturer:EDAC
Manufacturer Number:857-009-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-102

Detailed Description

Enhance your high-temperature connectivity with this reliable Card Edge Connector. Designed for seamless board-to-board PCB integration, it offers a pitch of .156 inches and a single-row configuration with 9 positions for optimal performance. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability in challenging environments, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 5 A. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for demanding industrial applications. Elevate your PCB connectivity with this essential component.