857-009-421-103

Heilind Number:EDA857-009-421-103
Manufacturer:EDAC
Manufacturer Number:857-009-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable connectivity for your PCB applications. With a sleek black finish and a single row design, it offers seamless integration into your setup. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient assembly. With nine positions and a 5A amperage rating, it accommodates various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in our Card Edge Connector to elevate the performance of your electronics.