857-009-421-107

Heilind Number:EDA857-009-421-107
Manufacturer:EDAC
Manufacturer Number:857-009-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. The single-row layout with 9 positions and a pitch of .156 inches offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for secure and high-performance board-to-board connections.