857-009-421-108

Heilind Number:EDA857-009-421-108
Manufacturer:EDAC
Manufacturer Number:857-009-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this sleek black connector features a single row layout with 9 positions for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. The straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees safe and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to keep your systems running smoothly.