857-009-421-112

Heilind Number:EDA857-009-421-112
Manufacturer:EDAC
Manufacturer Number:857-009-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-421-112

Detailed Description

Upgrade your high-temperature PCB connections with our sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 9 positions, ensuring efficient power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees reliable performance in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and stable board-to-board connections, a must-have for your electronic projects.