857-009-425-101

Heilind Number:EDA857-009-425-101
Manufacturer:EDAC
Manufacturer Number:857-009-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance under extreme conditions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single row layout and a pitch of .156 inches, it's ideal for streamlined board-to-board connections. Boasting a high amperage of 5A and a wide operating temperature range of -40 to 105°C, it's suitable for demanding industrial applications. Trust in the quality and durability of this black connector for seamless integration in your projects.