857-009-425-102

Heilind Number:EDA857-009-425-102
Manufacturer:EDAC
Manufacturer Number:857-009-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-425-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a reliable amperage of 5 A, making it ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. Featuring a single row design with 9 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy assembly. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore more in our comprehensive range of PCB connectors.