857-009-425-104

Heilind Number:EDA857-009-425-104
Manufacturer:EDAC
Manufacturer Number:857-009-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-425-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a single row design with nine positions, ensuring seamless board-to-board integration. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and reliability even in harsh environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is perfect for high-temperature applications. Elevate your electronics projects with this essential component.