857-009-425-108

Heilind Number:EDA857-009-425-108
Manufacturer:EDAC
Manufacturer Number:857-009-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-425-108

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Specifically designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transfer with an amperage rating of 5A. With a single row layout featuring nine positions and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as automotive, aerospace, and telecommunications. Its straight mount orientation and .2-inch row spacing further enhance its compatibility and ease of installation. Trust in our high-quality connector to meet your connectivity needs with exceptional performance and durability.