857-009-427-101

Heilind Number:EDA857-009-427-101
Manufacturer:EDAC
Manufacturer Number:857-009-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this connector is crafted with a UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in demanding environments. The Copper Alloy contacts provide efficient power transmission, with a 5A amperage rating suitable for various applications. Featuring a single row layout with 9 positions, and a pitch of .156 inches, it offers precise and secure board-to-board connections. With an operating temperature range of -40 to 105°C, this connector guarantees stability even in harsh thermal environments. Its straight mount orientation and sleek black design make it a versatile choice for a wide range of electronic devices. Upgrade your connectivity solutions with this high-performance Card Edge Connector.