857-009-427-102

Heilind Number:EDA857-009-427-102
Manufacturer:EDAC
Manufacturer Number:857-009-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing for robust performance. With a single row layout and copper alloy contact material, it offers secure and efficient power transmission. Each connector accommodates 9 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in demanding industrial applications. Trust in this connector for seamless board-to-board connectivity, meeting your critical electronic needs with ease.