857-009-427-103

Heilind Number:EDA857-009-427-103
Manufacturer:EDAC
Manufacturer Number:857-009-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and efficient power transfer. With a pitch of .156 inches and a single row layout of nine positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure board-to-board connections in demanding settings.