857-009-427-104

Heilind Number:EDA857-009-427-104
Manufacturer:EDAC
Manufacturer Number:857-009-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-104

Detailed Description

Upgrade your high temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and nine positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for efficient and high-performance electronic connections.