857-009-427-108

Heilind Number:EDA857-009-427-108
Manufacturer:EDAC
Manufacturer Number:857-009-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Expertly designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row configuration and 9 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for straight mounting, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a variety of industrial applications.