857-009-427-112

Heilind Number:EDA857-009-427-112
Manufacturer:EDAC
Manufacturer Number:857-009-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-009-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-009-427-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers easy installation on your printed circuit boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting nine positions and a 5A amperage rating, it's ideal for high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in various settings. Upgrade your PCB connections with this essential component.